Part Details for DA7W2P043A00LF by Amphenol FCi
Overview of DA7W2P043A00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA7W2P043A00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73455192
|
RS | DA7W2P043A00LF-DSUB POWER STB 7W2 PIN | Amphenol FCI (Amphenol CS) DA7W2P043A00LF Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 | RFQ |
DISTI #
BRGDA7W2P043A00LF
|
Heilind Electronics | DA7W2P043A00LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDA7W2P043A00LF
|
Interstate Connecting Components | DA7W2P043A00LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DA7W2P043A00LF
DA7W2P043A00LF CAD Models
DA7W2P043A00LF Part Data Attributes:
|
DA7W2P043A00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA7W2P043A00LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA7W2P043A00LF
This table gives cross-reference parts and alternative options found for DA7W2P043A00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA7W2P043A00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMQ7C2PYK127A226 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DA7W2P043A00LF vs DAMQ7C2PYK127A226 |
L717TWA7W2PHP3SVA514RM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DA7W2P043A00LF vs L717TWA7W2PHP3SVA514RM6 |
DBMM-7W2PX | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DA7W2P043A00LF vs DBMM-7W2PX |
DAMJ7X2PVK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DA7W2P043A00LF vs DAMJ7X2PVK127 |
L777TWA7W2PMP2SV3RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DA7W2P043A00LF vs L777TWA7W2PMP2SV3RRM6 |
DAM-7C2P-1AHN-A191-K87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DA7W2P043A00LF vs DAM-7C2P-1AHN-A191-K87 |
L177TWA7W2PMSVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DA7W2P043A00LF vs L177TWA7W2PMSVFMRM6 |
DAMY-7W2PHTI | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DA7W2P043A00LF vs DAMY-7W2PHTI |
DAMY7W2PNMBFFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DA7W2P043A00LF vs DAMY7W2PNMBFFR163 |
L777TWA7W2PHCSV3FRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DA7W2P043A00LF vs L777TWA7W2PHCSV3FRM6 |