Part Details for DA7W2P500M30LF by Amphenol FCi
Overview of DA7W2P500M30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA7W2P500M30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458324
|
RS | DA7W2P500M30LF-DSUB POWER STB 7W2 P | Amphenol FCI (Amphenol CS) DA7W2P500M30LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3000 | RFQ |
DISTI #
BRGDA7W2P500M30LF
|
Heilind Electronics | DA7W2P500M30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDA7W2P500M30LF
|
Interstate Connecting Components | DA7W2P500M30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DA7W2P500M30LF
DA7W2P500M30LF CAD Models
DA7W2P500M30LF Part Data Attributes:
|
DA7W2P500M30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA7W2P500M30LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 1.526 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 7.3 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA7W2P500M30LF
This table gives cross-reference parts and alternative options found for DA7W2P500M30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA7W2P500M30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA7W2P500M30 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal | Amphenol FCi | DA7W2P500M30LF vs DA7W2P500M30 |
DA7W2P500M30 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DA7W2P500M30LF vs DA7W2P500M30 |