Part Details for DA7W2S300A30LF by Amphenol FCi
Overview of DA7W2S300A30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7W2S300A30LF | Amphenol Communications Solutions | DA7W2S300A30LF-DSUB POWER STB 7W2 SOCK |
Price & Stock for DA7W2S300A30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458329
|
RS | DA7W2S300A30LF-DSUB POWER STB 7W2 SOCK | Amphenol FCI (Amphenol CS) DA7W2S300A30LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 | RFQ |
DISTI #
BRGDA7W2S300A30LF
|
Heilind Electronics | DA7W2S300A30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDA7W2S300A30LF
|
Interstate Connecting Components | DA7W2S300A30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DA7W2S300A30LF
DA7W2S300A30LF CAD Models
DA7W2S300A30LF Part Data Attributes
|
DA7W2S300A30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA7W2S300A30LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA7W2S300A30LF
This table gives cross-reference parts and alternative options found for DA7W2S300A30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA7W2S300A30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO7W2SA00 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DA7W2S300A30LF vs DAO7W2SA00 |
DA7W2SA00 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DA7W2S300A30LF vs DA7W2SA00 |
DAO7W2S300A30 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DA7W2S300A30LF vs DAO7W2S300A30 |