There are no models available for this part yet.
Overview of DAC-08AD/883B by Raytheon Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for DAC-08AD/883B by Raytheon Semiconductor
Part Data Attributes for DAC-08AD/883B by Raytheon Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RAYTHEON SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.1%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Settling Time-Max
|
|
Settling Time-Nom (tstl)
|
0.085 µs
|
Supply Current-Max
|
7.8 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DAC-08AD/883B
This table gives cross-reference parts and alternative options found for DAC-08AD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC-08AD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-08HQ | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, CDIP16, 620-10 | Motorola Mobility LLC | DAC-08AD/883B vs DAC-08HQ |
CY22395FXIT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | DAC-08AD/883B vs CY22395FXIT |
DAC-08EP | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, PDIP16, 648-08 | Motorola Mobility LLC | DAC-08AD/883B vs DAC-08EP |
DAC-08HP | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, PDIP16, 648-08 | Motorola Mobility LLC | DAC-08AD/883B vs DAC-08HP |
DAC-08HQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, 620-10 | Motorola Semiconductor Products | DAC-08AD/883B vs DAC-08HQ |
DAC-08EQ | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, CDIP16, 620-10 | Motorola Mobility LLC | DAC-08AD/883B vs DAC-08EQ |
DAC-08HP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, 648-08 | Motorola Semiconductor Products | DAC-08AD/883B vs DAC-08HP |
DAC-08AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, | Raytheon Semiconductor | DAC-08AD/883B vs DAC-08AD |