There are no models available for this part yet.
Overview of DAC-HZ12DMC by C&D Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7537KRZ | Analog Devices | MULTIPLYING DAC | |
AD7225LRZ | Analog Devices | CMOS DAC | |
AD7225LRZ-REEL | Analog Devices | CMOS DAC |
CAD Models for DAC-HZ12DMC by C&D Technologies Inc
Part Data Attributes for DAC-HZ12DMC by C&D Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
C&D TECHNOLOGIES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.6
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
COMPLEMENTARY BINARY CODED DECIMAL
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-CDIP-T24
|
JESD-609 Code
|
e4
|
Linearity Error-Max (EL)
|
0.0061%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.969 mm
|
Settling Time-Nom (tstl)
|
3 µs
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for DAC-HZ12DMC
This table gives cross-reference parts and alternative options found for DAC-HZ12DMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC-HZ12DMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-HZ12DMM-QL-C | D/A Converter | DATEL Inc | DAC-HZ12DMC vs DAC-HZ12DMM-QL-C |
DAC-HZ12DMC-C | D/A Converter, 1 Func, CDIP24 | Murata Power Solutions | DAC-HZ12DMC vs DAC-HZ12DMC-C |
DAC-HZ12DGC | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | C&D Technologies Inc | DAC-HZ12DMC vs DAC-HZ12DGC |
DAC-HZ12DMM-QL | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | C&D Technologies Inc | DAC-HZ12DMC vs DAC-HZ12DMM-QL |
DAC-HZ12DMM-C | D/A Converter | DATEL Inc | DAC-HZ12DMC vs DAC-HZ12DMM-C |
DAC-HZ12DMC | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | Murata Power Solutions | DAC-HZ12DMC vs DAC-HZ12DMC |
DAC-HZ12DGC | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | DATEL Inc | DAC-HZ12DMC vs DAC-HZ12DGC |
DAC-HZ12DMM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | Murata Power Solutions | DAC-HZ12DMC vs DAC-HZ12DMM |
DAC-HZ12DMC-C | D/A Converter, | DATEL Inc | DAC-HZ12DMC vs DAC-HZ12DMC-C |
DAC-HZ12DMM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | DATEL Inc | DAC-HZ12DMC vs DAC-HZ12DMM |
Related Parts for DAC-HZ12DMC
-
SST89E52RC-33-C-NJEMicrocontrollers
-
DAC8800FSDigital to Analog Converters
-
D4A-0017NOther Analog ICs
-
TPS61200DRCTSwitching Regulator or Controllers
-
PB51AOperational Amplifiers
-
DG406BDW-E3Multiplexers or Switches
-
DA9053-3EHA2Power Management Circuits
-
SSU1N50BTUPower Field-Effect Transistors
-
10M16DAF484I7GField Programmable Gate Arrays