Part Details for DAC0808LCJ by National Semiconductor Corporation
Overview of DAC0808LCJ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC0808LCJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$15.4293 / $16.5314 | Buy Now | |
|
Quest Components | 3 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for DAC0808LCJ
DAC0808LCJ CAD Models
DAC0808LCJ Part Data Attributes
|
DAC0808LCJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC0808LCJ
National Semiconductor Corporation
IC PARALLEL, 8 BITS INPUT LOADING, 0.15 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.15 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC0808LCJ
This table gives cross-reference parts and alternative options found for DAC0808LCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0808LCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1408L8 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.15us Settling Time, CDIP16 | National Semiconductor Corporation | DAC0808LCJ vs MC1408L8 |
DAC0808LCJ/A+ | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | National Semiconductor Corporation | DAC0808LCJ vs DAC0808LCJ/A+ |
DAC0808LCN/A+ | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | Texas Instruments | DAC0808LCJ vs DAC0808LCN/A+ |
DAC0808LCJ | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DAC0808LCJ vs DAC0808LCJ |
DAC0808LCN/A+ | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | National Semiconductor Corporation | DAC0808LCJ vs DAC0808LCN/A+ |
DAC0808LCN/NOPB | 8-Bit D/A Converter 16-PDIP 0 to 70 | Texas Instruments | DAC0808LCJ vs DAC0808LCN/NOPB |
DAC0808LCN/B+ | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | Texas Instruments | DAC0808LCJ vs DAC0808LCN/B+ |
DAC0808LCN | 8-Bit D/A Converter 16-PDIP 0 to 70 | Texas Instruments | DAC0808LCJ vs DAC0808LCN |