-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit D/A Converter 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3897
|
Newark | Dac, 8Bit, Soic-16, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:4.5V To 5.5V, -4.5V To -16.5V, Adc/Dac Case Style:Soic, No. Of Pins:16Pins, Input Channel Type:Parallel, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC0808LCM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5600 / $3.5200 | Buy Now |
DISTI #
DAC0808LCM/NOPB-ND
|
DigiKey | IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3509 In Stock |
|
$1.1625 / $2.2200 | Buy Now |
DISTI #
926-DAC0808LCM/NOPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8B D/A Cnvtr RoHS: Compliant | 557 |
|
$1.2200 / $2.7700 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.15 us SETTLING TIME, 8-BIT DAC, PDSO16 | 44 |
|
$1.1130 / $1.8550 | Buy Now |
DISTI #
DAC0808LCM
|
TME | IC: D/A converter, 8bit, Ch: 1, 4.5÷18V, SOP16 Min Qty: 1 | 434 |
|
$2.1800 / $3.2000 | Buy Now |
|
Win Source Electronics | 8-Bit D/A Converter | 20500 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC0808LCM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC0808LCM/NOPB
Texas Instruments
8-Bit D/A Converter 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 0.4 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.19% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 6.6 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 0.15 µs | |
Settling Time-Nom (tstl) | 0.15 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for DAC0808LCM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0808LCM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0808LCM | 8-Bit D/A Converter 16-SOIC 0 to 70 | Texas Instruments | DAC0808LCM/NOPB vs DAC0808LCM |
DAC0808LCMX/NOPB | 8-Bit D/A Converter 16-SOIC 0 to 70 | Texas Instruments | DAC0808LCM/NOPB vs DAC0808LCMX/NOPB |