Converters
DAC0808LCMX/NOPB
Description: 8-Bit D/A Converter 16-SOIC 0 to 70

Overview of DAC0808LCMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DAC0808LCMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35369-1-ND
DigiKey IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6734
In Stock
  • 1 $2.4500
  • 10 $1.7570
  • 25 $1.5824
  • 100 $1.3906
  • 250 $1.2991
  • 500 $1.2439
  • 1,000 $1.1985
  • 2,500 $1.1505
  • 5,000 $1.1216
  • 7,500 $1.1071
$1.1071 / $2.4500 Buy Now
DISTI # 926-DAC0808LCMX/NOPB
Mouser Electronics Digital to Analog Converters - DAC 8-Bit D/A Converter 16-SOIC 0 to 70 RoHS: Compliant 1899
  • 1 $2.1900
  • 10 $1.9200
  • 100 $1.6400
  • 250 $1.5400
  • 500 $1.3600
  • 1,000 $1.1900
  • 2,500 $1.1000
  • 5,000 $1.0600
$1.0600 / $2.1900 Buy Now
DISTI # 43868725
Verical DAC 1-CH Segment 8-bit 16-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1923 Americas - 714
  • 500 $1.0374
$1.0374 Buy Now
Ameya Holding Limited IC CONVERTER D/A 8BIT 16-SOIC 2500
RFQ
DISTI # C1S746203367738
Chip1Stop DAC 1-CH Segment 8-bit 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 17
  • 1 $1.0600
  • 10 $1.0100
$1.0100 / $1.0600 Buy Now
LCSC 150ns Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS 67
  • 1 $1.8438
  • 10 $1.5831
  • 30 $1.4182
  • 100 $1.2501
  • 500 $1.1748
  • 1,000 $1.1418
$1.1418 / $1.8438 Buy Now
Win Source Electronics IC CONVERTER D/A 8BIT 16-SOIC 21000
  • 26 $1.9790
  • 62 $1.6240
  • 96 $1.5730
  • 132 $1.5220
  • 170 $1.4720
  • 228 $1.3190
$1.3190 / $1.9790 Buy Now

CAD Models for DAC0808LCMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC0808LCMX/NOPB by Texas Instruments

DAC0808LCMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
LEAD FREE, SOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
0.4 V
Analog Output Voltage-Min
-5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Linearity Error-Max (EL)
0.19%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-15 V
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
6.6 MHz
Seated Height-Max
1.75 mm
Settling Time-Max
0.15 µs
Settling Time-Nom (tstl)
0.15 µs
Supply Current-Max
22 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. DAC0808LCMX/NOPB
    Texas Instruments
    8-Bit D/A Converter 16-SOIC 0 to 70
    VS

Alternate Parts for DAC0808LCMX/NOPB

This table gives cross-reference parts and alternative options found for DAC0808LCMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0808LCMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC0808LCM 8-Bit D/A Converter 16-SOIC 0 to 70 Texas Instruments DAC0808LCMX/NOPB vs DAC0808LCM
DAC0808LCM/NOPB 8-Bit D/A Converter 16-SOIC 0 to 70 Texas Instruments DAC0808LCMX/NOPB vs DAC0808LCM/NOPB
Part Number Description Manufacturer Compare
DAC0808LCJ IC PARALLEL, 8 BITS INPUT LOADING, 0.15 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter National Semiconductor Corporation DAC0808LCMX/NOPB vs DAC0808LCJ
DAC0808LCN 8-Bit D/A Converter 16-PDIP 0 to 70 Texas Instruments DAC0808LCMX/NOPB vs DAC0808LCN
DAC0808LCM 8-Bit D/A Converter 16-SOIC 0 to 70 Texas Instruments DAC0808LCMX/NOPB vs DAC0808LCM
DAC0808LCJ PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 Texas Instruments DAC0808LCMX/NOPB vs DAC0808LCJ
MC1408L8 D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.15us Settling Time, CDIP16 National Semiconductor Corporation DAC0808LCMX/NOPB vs MC1408L8
DAC0808LCN/NOPB 8-Bit D/A Converter 16-PDIP 0 to 70 Texas Instruments DAC0808LCMX/NOPB vs DAC0808LCN/NOPB
DAC0808LCM/NOPB 8-Bit D/A Converter 16-SOIC 0 to 70 Texas Instruments DAC0808LCMX/NOPB vs DAC0808LCM/NOPB

Related Parts for DAC0808LCMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC0808LCMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC0808LCMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC0808LCMX/NOPB would you like to use for your alert(s)?
  • Please alert me when DAC0808LCMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC0808LCMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC0808LCMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC0808LCMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC0808LCMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC0808LCMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: