-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC084S085CISD/NOPBCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1780 In Stock |
|
$2.5550 / $5.0900 | Buy Now |
DISTI #
926-DA084S085CISDNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8B MicroPwr QUAD DAC w/ RR Output RoHS: Compliant | 1017 |
|
$2.4300 / $4.0400 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | 8-BIT DAC | 14 |
|
$2.7927 / $5.5854 | Buy Now |
DISTI #
C1S523900742691
|
Chip1Stop | DAC 4-CH Resistor-String 8-bit 10-Pin WSON EP T/R RoHS: Compliant | 75 |
|
$2.4500 / $3.3200 | Buy Now |
|
LCSC | 4.5us 2.7V5.5V 8-bit SON-10(3x3) Digital to Analog Converters (DAC) ROHS | 13 |
|
$2.0103 / $3.0122 | Buy Now |
|
Win Source Electronics | DAC084S085 8-Bit Micropower QUAD Digital-to-Analog Converter With Rail-to-Rail Output | IC DAC 8BIT V-OUT 10WSON | 25600 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC084S085CISD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC084S085CISD/NOPB
Texas Instruments
8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC084S085CISD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC084S085CISD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC084S085CISDX/NOPB | 8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 | Texas Instruments | DAC084S085CISD/NOPB vs DAC084S085CISDX/NOPB |
DAC084S085CISD | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO10, LLP-10 | Texas Instruments | DAC084S085CISD/NOPB vs DAC084S085CISD |
DAC084S085CISDX | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10 | Texas Instruments | DAC084S085CISD/NOPB vs DAC084S085CISDX |