Part Details for DAC084S085CISD by National Semiconductor Corporation
Overview of DAC084S085CISD by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC084S085CISDX/NOPB | Texas Instruments | 8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 | |
DAC084S085CISD/NOPB | Texas Instruments | 8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 |
Part Details for DAC084S085CISD
DAC084S085CISD CAD Models
DAC084S085CISD Part Data Attributes
|
DAC084S085CISD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC084S085CISD
National Semiconductor Corporation
IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for DAC084S085CISD
This table gives cross-reference parts and alternative options found for DAC084S085CISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC084S085CISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC124S085CISDX | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC084S085CISD vs DAC124S085CISDX |
DAC124S085CISD | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC084S085CISD vs DAC124S085CISD |