Datasheets
DAC1006LCJ by:

PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, CDIP20, 0.300 INCH, CERAMIC, DIP-20

Part Details for DAC1006LCJ by Texas Instruments

Overview of DAC1006LCJ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging

Part Details for DAC1006LCJ

DAC1006LCJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DAC1006LCJ Part Data Attributes

DAC1006LCJ Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC1006LCJ Texas Instruments PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, CDIP20, 0.300 INCH, CERAMIC, DIP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Length 24.51 mm
Linearity Error-Max (EL) 0.05%
Number of Bits 10
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 0.5 µs
Supply Current-Max 3.5 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC1006LCJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC1006LCJ by Texas Instruments

  • Please alert me when DAC1006LCJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC1006LCJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC1006LCJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC1006LCJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC1006LCJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC1006LCJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: