Part Details for DAC100BBQ8 by Analog Devices Inc
Overview of DAC100BBQ8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC100BBQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC100BBQ8-ND
|
DigiKey | IC DAC 10BIT A-OUT 16CERDIP Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1128 In Stock |
|
$53.8400 | Buy Now |
|
Rochester Electronics | 10-Bit Current Output D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1128 |
|
$46.2000 / $54.3500 | Buy Now |
Part Details for DAC100BBQ8
DAC100BBQ8 CAD Models
DAC100BBQ8 Part Data Attributes:
|
DAC100BBQ8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC100BBQ8
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.375 µs | |
Supply Current-Max | 8.33 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC100BBQ8
This table gives cross-reference parts and alternative options found for DAC100BBQ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC100BBQ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC100CCQ7 | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | DAC100BBQ8 vs DAC100CCQ7 |
DAC100ACQ4 | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | DAC100BBQ8 vs DAC100ACQ4 |
DAC100CCQ3 | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | DAC100BBQ8 vs DAC100CCQ3 |
DAC100ACQ5/883 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | DAC100BBQ8 vs DAC100ACQ5/883 |
DAC100CCQ4 | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | DAC100BBQ8 vs DAC100CCQ4 |
DAC100ACQ3 | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | DAC100BBQ8 vs DAC100ACQ3 |
DAC100ACQ6/883 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | DAC100BBQ8 vs DAC100ACQ6/883 |
DAC100CCQ4 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | DAC100BBQ8 vs DAC100CCQ4 |
DAC100DDQ3 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | DAC100BBQ8 vs DAC100DDQ3 |
DAC100ACQ7 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | DAC100BBQ8 vs DAC100ACQ7 |