Converters
DAC102S085CISDX/NOPB
Texas Instruments
Description: 10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105

Overview of DAC102S085CISDX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DAC102S085CISDX/NOPB Texas Instruments 10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DAC102S085CISDX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DAC102S085CISDX/NOPB-ND
DigiKey IC DAC 10BIT V-OUT 10WSON Min Qty: 4500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,500 $1.3639
$1.3639 Buy Now
DISTI # 926-D102S085CISDXNPB
Mouser Electronics Digital to Analog Converters - DAC 10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 RoHS: Compliant 0
  • 4,500 $1.2900
$1.2900 Order Now
Ameya Holding Limited DAC 10BIT MICROPWR DUAL 10WSON 3341
RFQ

CAD Models for DAC102S085CISDX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC102S085CISDX/NOPB by Texas Instruments

DAC102S085CISDX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSON, SOLCC10,.11,20
Pin Count
10
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.1953%
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
2.5 MHz
Seated Height-Max
0.8 mm
Settling Time-Max
6 µs
Settling Time-Nom (tstl)
6 µs
Supply Current-Max
0.41 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. DAC102S085CISDX/NOPB
    Texas Instruments
    10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
    VS

Alternate Parts for DAC102S085CISDX/NOPB

This table gives cross-reference parts and alternative options found for DAC102S085CISDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC102S085CISDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC102S085CISDX SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, DSO10, LLP-10 Texas Instruments DAC102S085CISDX/NOPB vs DAC102S085CISDX
DAC102S085CISD SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO10, LLP-10 Texas Instruments DAC102S085CISDX/NOPB vs DAC102S085CISD
DAC102S085CISD IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, DSO10, LLP-10, Digital to Analog Converter National Semiconductor Corporation DAC102S085CISDX/NOPB vs DAC102S085CISD
DAC102S085CISD/NOPB 10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 Texas Instruments DAC102S085CISDX/NOPB vs DAC102S085CISD/NOPB
DAC082S085CISDX IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10, Digital to Analog Converter National Semiconductor Corporation DAC102S085CISDX/NOPB vs DAC082S085CISDX
DAC082S085CISD IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10, Digital to Analog Converter National Semiconductor Corporation DAC102S085CISDX/NOPB vs DAC082S085CISD
Part Number Description Manufacturer Compare
DAC122S085CISD/NOPB 12-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 Texas Instruments DAC102S085CISDX/NOPB vs DAC122S085CISD/NOPB
MCP48FVB21T-E/UN 12-BIT DAC Microchip Technology Inc DAC102S085CISDX/NOPB vs MCP48FVB21T-E/UN
DAC082S085CISD IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10, Digital to Analog Converter National Semiconductor Corporation DAC102S085CISDX/NOPB vs DAC082S085CISD
DAC122S085CISDX/NOPB 12-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 Texas Instruments DAC102S085CISDX/NOPB vs DAC122S085CISDX/NOPB
DAC122S085CISD SERIAL INPUT LOADING, 6us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10 Texas Instruments DAC102S085CISDX/NOPB vs DAC122S085CISD
DAC102S085CISD/NOPB 10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 Texas Instruments DAC102S085CISDX/NOPB vs DAC102S085CISD/NOPB
DAC082S085CISDX/NOPB 8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 Texas Instruments DAC102S085CISDX/NOPB vs DAC082S085CISDX/NOPB
DAC082S085CISDX IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10, Digital to Analog Converter National Semiconductor Corporation DAC102S085CISDX/NOPB vs DAC082S085CISDX
DAC122S085CISDX SERIAL INPUT LOADING, 6us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10 Texas Instruments DAC102S085CISDX/NOPB vs DAC122S085CISDX
MCP48FVB21-E/UN 12-BIT DAC Microchip Technology Inc DAC102S085CISDX/NOPB vs MCP48FVB21-E/UN

Related Parts for DAC102S085CISDX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC102S085CISDX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC102S085CISDX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC102S085CISDX/NOPB would you like to use for your alert(s)?
  • Please alert me when DAC102S085CISDX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC102S085CISDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC102S085CISDX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC102S085CISDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC102S085CISDX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC102S085CISDX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: