Part Details for DAC1221E by Burr-Brown Corp
Overview of DAC1221E by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DAC1221E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC1221E-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SSOP Min Qty: 31 Container: Bulk MARKETPLACE PRODUCT |
13175 In Stock |
|
$9.8100 | Buy Now |
|
Rochester Electronics | DAC1221 16-Bit Delta-Sigma Low Power Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 13175 |
|
$8.4200 / $9.9000 | Buy Now |
Part Details for DAC1221E
DAC1221E CAD Models
DAC1221E Part Data Attributes:
|
DAC1221E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC1221E
Burr-Brown Corp
D/A Converter, 1 Func, Serial Input Loading, 1800us Settling Time, PDSO16, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SSOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.75 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.003% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1800 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |