Part Details for DAC15P by ITW McMurdo Connectors
Overview of DAC15P by ITW McMurdo Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX0675
|
Newark | Connector, Housing, D Sub, Plug, 15 Position, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:D Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Itw Mcmurdo DAC15P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $1.3400 | Buy Now |