-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Precision DAC With Internal Reference and 4mA-to-20mA Current Loop Drive 16-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40022-1-ND
|
DigiKey | IC DAC 16BIT 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4500 In Stock |
|
$2.6463 / $6.4200 | Buy Now |
DISTI #
595-DAC161S997RGHR
|
Mouser Electronics | Digital to Analog Converters - DAC SPI 16B Prec DAC RoHS: Compliant | 3308 |
|
$3.0300 / $5.0700 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT SPI/SRL 16WQFN | 3830 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DAC 16BIT 16WQFN | 805 |
|
$2.3445 / $3.6121 | Buy Now |
|
Chips Pulse Industry Limited | WQFN-16 Digital To Analog Converters (DACs) RoHS Purchase Online, Ship Immediately | 966 |
|
$2.1532 / $2.6030 | Buy Now |
|
LCSC | QFN-16-EP(4x4) Digital To Analog Converters (DACs) ROHS | 805 |
|
$2.3924 / $3.6858 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT SPI/SRL 16WQFN | 23100 |
|
$2.8270 / $4.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC161S997RGHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC161S997RGHR
Texas Instruments
16-Bit Precision DAC With Internal Reference and 4mA-to-20mA Current Loop Drive 16-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DAC161S997RGHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC161S997RGHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC161S997RGHT | 16-Bit Precision DAC With Internal Reference and 4mA-to-20mA Current Loop Drive 16-WQFN -40 to 105 | Texas Instruments | DAC161S997RGHR vs DAC161S997RGHT |