Datasheets
DAC2814AP by:

D/A Converter, 2 Func, Serial Input Loading, 3.5us Settling Time, PDIP24, PLASTIC, DIP-24

Part Details for DAC2814AP by Burr-Brown Corp

Overview of DAC2814AP by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming Automotive

Price & Stock for DAC2814AP

Part # Distributor Description Stock Price Buy
Rochester Electronics D/A Converter, 2 Func, Serial Input Loading, 3.5us Settling Time, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 211
  • 1 $22.6300
  • 25 $22.1700
  • 100 $21.2700
  • 500 $20.3600
  • 1,000 $19.2300
$19.2300 / $22.6300 Buy Now

Part Details for DAC2814AP

DAC2814AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DAC2814AP Part Data Attributes:

DAC2814AP Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
DAC2814AP Burr-Brown Corp D/A Converter, 2 Func, Serial Input Loading, 3.5us Settling Time, PDIP24, PLASTIC, DIP-24
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer BURR-BROWN CORP
Package Description PLASTIC, DIP-24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 13.6 V
Analog Output Voltage-Min -13.6 V
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format SERIAL
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Linearity Error-Max (EL) 0.0244%
Negative Supply Voltage-Nom -15 V
Number of Bits 12
Number of Functions 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Settling Time-Max 10 µs
Settling Time-Nom (tstl) 3.5 µs
Supply Voltage-Nom 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

DAC2814AP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC2814AP by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC2814AP by Burr-Brown Corp

  • Please alert me when DAC2814AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC2814AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC2814AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC2814AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC2814AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC2814AP by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: