Datasheets
DAC2904Y/1K by:

Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Part Details for DAC2904Y/1K by Texas Instruments

Overview of DAC2904Y/1K by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging

Price & Stock for DAC2904Y/1K

Part # Distributor Description Stock Price Buy
DISTI # DAC2904Y/1K-ND
DigiKey IC DAC 14BIT A-OUT 48TQFP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $22.4063
$22.4063 Buy Now
DISTI # 595-DAC2904Y/1K
Mouser Electronics Digital to Analog Converters - DAC 14 Bit 125 MSPS Dual Communications RoHS: Compliant 0
  • 1,000 $22.4000
$22.4000 Order Now
Rochester Electronics DAC2904 Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 60353
  • 1 $24.8900
  • 25 $24.3900
  • 100 $23.3900
  • 500 $22.4000
  • 1,000 $21.1500
$21.1500 / $24.8900 Buy Now
Ameya Holding Limited IC DAC DUAL 14BIT 125MSPS 48TQFP 2678
RFQ

Part Details for DAC2904Y/1K

DAC2904Y/1K CAD Models

DAC2904Y/1K Part Data Attributes

DAC2904Y/1K Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC2904Y/1K Texas Instruments Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description TQFP-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 1.25 V
Analog Output Voltage-Min -1 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, WORD
JESD-30 Code S-PQFP-G48
JESD-609 Code e4
Length 7 mm
Linearity Error-Max (EL) 0.03%
Moisture Sensitivity Level 2
Number of Bits 14
Number of Functions 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 125 MHz
Seated Height-Max 1.2 mm
Settling Time-Nom (tstl) 0.03 µs
Supply Current-Max 65 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

Alternate Parts for DAC2904Y/1K

This table gives cross-reference parts and alternative options found for DAC2904Y/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC2904Y/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DAC2904Y/250G4 Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC2904Y/1K vs DAC2904Y/250G4
DAC2904Y/2K IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 14-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48, Digital to Analog Converter Texas Instruments DAC2904Y/1K vs DAC2904Y/2K
AD9767ASTZRL 14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter Analog Devices Inc DAC2904Y/1K vs AD9767ASTZRL
DAC2904Y/1KG4 Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC2904Y/1K vs DAC2904Y/1KG4
DAC2904Y/250 Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC2904Y/1K vs DAC2904Y/250
AD9767AST IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter Analog Devices Inc DAC2904Y/1K vs AD9767AST
AD9767ASTRL IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter Analog Devices Inc DAC2904Y/1K vs AD9767ASTRL
Part Number Description Manufacturer Compare
DAC2904Y/250G4 Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC2904Y/1K vs DAC2904Y/250G4
DAC2904Y/2K IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 14-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48, Digital to Analog Converter Texas Instruments DAC2904Y/1K vs DAC2904Y/2K
DAC2904Y/1KG4 Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC2904Y/1K vs DAC2904Y/1KG4
AD9767ASTZRL 14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter Analog Devices Inc DAC2904Y/1K vs AD9767ASTZRL
AD9767ASTRL IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter Analog Devices Inc DAC2904Y/1K vs AD9767ASTRL
DAC2904Y/250 Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC2904Y/1K vs DAC2904Y/250
AD9767AST IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter Analog Devices Inc DAC2904Y/1K vs AD9767AST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC2904Y/1K by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC2904Y/1K by Texas Instruments

  • Please alert me when DAC2904Y/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC2904Y/1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC2904Y/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC2904Y/1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC2904Y/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC2904Y/1K by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: