-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 12-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC3162IRGZR-ND
|
DigiKey | IC DAC 12BIT A-OUT 48VQFN Min Qty: 16 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4677 In Stock |
|
$18.8800 | Buy Now |
DISTI #
DAC3162IRGZR-ND
|
DigiKey | IC DAC 12BIT A-OUT 48VQFN Min Qty: 16 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6278 | Buy Now |
DISTI #
595-DAC3162IRGZR
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL-CHANNEL,12B 500MSPS DACS RoHS: Compliant | 0 |
|
$16.6200 | Order Now |
|
Rochester Electronics | 12-bit Dual DAC RoHS: Compliant Status: Active Min Qty: 1 | 4677 |
|
$16.2000 / $19.0500 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT PAR DUAL 48VQFN | 34881 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC3162IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC3162IRGZR
Texas Instruments
Dual-Channel, 12-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.1 V | |
Analog Output Voltage-Min | 2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Current-Max | 66 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DAC3162IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC3162IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDAC3162IRGZT | PARALLEL, WORD INPUT LOADING, 0.01us SETTLING TIME, 12-BIT DAC, PQCC48, 7 X 7 MM, PLASTIC, VQFN-48 | Texas Instruments | DAC3162IRGZR vs PDAC3162IRGZT |