-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC34SH84IZAYR-ND
|
DigiKey | IC DAC 16BIT A-OUT 196NFBGA Min Qty: 3 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2580 In Stock |
|
$109.7800 | Buy Now |
DISTI #
296-42327-1-ND
|
DigiKey | IC DAC 16BIT A-OUT 196NFBGA Min Qty: 3 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$95.0000 | Buy Now |
DISTI #
595-DAC34SH84IZAYR
|
Mouser Electronics | Digital to Analog Converters - DAC Quad-Ch 16b 1.5 GSPS Digtl-Analog Cnvtr RoHS: Compliant | 0 |
|
$95.0000 | Order Now |
|
Rochester Electronics | DAC34SH84 Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 2580 |
|
$94.2100 / $110.8300 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT PAR 4CH 196NFBGA | 2150 |
|
RFQ | |
|
Sense Electronic Company Limited | BGA | 1973 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT PAR 4CH 196NFBGA | 12160 |
|
$26.3770 / $39.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC34SH84IZAYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC34SH84IZAYR
Texas Instruments
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 0.6 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1500 MHz | |
Seated Height-Max | 1.4 mm | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |