Part Details for DAC3550A by TDK Micronas GmbH
Overview of DAC3550A by TDK Micronas GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DAC3550A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 220 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 44 Pin, QFP | 683 |
|
$1.4400 / $3.6000 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 44 Pin, QFP | 8 |
|
$2.9355 / $3.9140 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 44 Pin, QFP | 176 |
|
$1.4000 / $4.0000 | Buy Now |
|
ComSIT USA | STEREO AUDIO DAC D/A Converter, 2 Func, PQFP44 RoHS: Not Compliant | Europe - 107 |
|
RFQ | |
|
Chip1Cloud | DAC 3550A STEREO AUDIO DAC | 8000 |
|
RFQ |
Part Details for DAC3550A
DAC3550A CAD Models
DAC3550A Part Data Attributes:
|
DAC3550A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
DAC3550A
TDK Micronas GmbH
D/A Converter, 2 Func, PQFP44, METRIC, PLASTIC, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Bits | 32 | |
Number of Functions | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for DAC3550A
This table gives cross-reference parts and alternative options found for DAC3550A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC3550A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC3555AQG | D/A Converter, 1 Func, Serial Input Loading, PQFP44, METRIC, PLASTIC, QFP-44 | TDK Micronas GmbH | DAC3550A vs DAC3555AQG |