There are no models available for this part yet.
Overview of DAC53004RTER by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC53004RTER | Texas Instruments | 10-bit, 4-channel low-power voltage/current output smart DAC with Hi-Z, EEPROM, waveform generator 16-WQFN -40 to 125 |
Price & Stock for DAC53004RTER by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-DAC53004RTERCT-ND
|
DigiKey | IC DAC 10BIT V OR A-OUT 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2899 In Stock |
|
$2.4588 / $5.4700 | Buy Now | |
DISTI #
595-DAC53004RTER
|
Mouser Electronics | Digital to Analog Converters - DAC 10-bit, 4-channel low-power voltage/current output smart DAC with Hi-Z, EEPROM, waveform generator 16-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
CAD Models for DAC53004RTER by Texas Instruments
Part Data Attributes for DAC53004RTER by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
WQFN-16
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.09765%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
0.25 MHz
|
Seated Height-Max
|
0.8 mm
|
Settling Time-Nom (tstl)
|
20 µs
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|
Alternate Parts for DAC53004RTER
This table gives cross-reference parts and alternative options found for DAC53004RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC53004RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC53004RTET | 10-bit, 4-channel low-power voltage/current output smart DAC with Hi-Z, EEPROM, waveform generator 16-WQFN -40 to 125 | Texas Instruments | DAC53004RTER vs DAC53004RTET |