-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QMLV, 100-krad, ceramic, 14-bit, single-channel, 2.4-GSPS DAC 192-CBGA 25 to 25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5670MGEM/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5670MGEM/EM
Texas Instruments
QMLV, 100-krad, ceramic, 14-bit, single-channel, 2.4-GSPS DAC 192-CBGA 25 to 25
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 192 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.1 V | |
Analog Output Voltage-Min | 2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | S-CBGA-B192 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Linearity Error-Max (EL) | 0.0458% | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Sample Rate | 2400 MHz | |
Seated Height-Max | 3.3 mm | |
Settling Time-Nom (tstl) | 0.0035 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |