Converters
DAC5672AIPFBR
Texas Instruments
Description: Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Overview of DAC5672AIPFBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DAC5672AIPFBR Texas Instruments Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Price & Stock for DAC5672AIPFBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DAC5672AIPFBRCT-ND
DigiKey IC DAC 14BIT A-OUT 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $29.2900
  • 10 $22.8840
  • 25 $21.2836
  • 100 $19.5239
  • 250 $18.6847
  • 500 $18.1789
  • 1,000 $17.7625
$17.7625 / $29.2900 Buy Now
DISTI # 595-DAC5672AIPFBR
Mouser Electronics Digital to Analog Converters - DAC 14B 275MSPS Dual DAC RoHS: Compliant 997
  • 1 $25.2800
  • 10 $23.3200
  • 25 $22.2700
  • 100 $19.9200
  • 250 $19.0000
  • 500 $18.0800
  • 1,000 $16.9500
$16.9500 / $25.2800 Buy Now

CAD Models for DAC5672AIPFBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC5672AIPFBR by Texas Instruments

DAC5672AIPFBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP48,.35SQ
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
1.25 V
Analog Output Voltage-Min
-1 V
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
2
Number of Bits
14
Number of Functions
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
275 MHz
Seated Height-Max
1.05 mm
Settling Time-Nom (tstl)
0.02 µs
Supply Current-Max
90 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DAC5672AIPFBR
    Texas Instruments
    Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
    VS

Alternate Parts for DAC5672AIPFBR

This table gives cross-reference parts and alternative options found for DAC5672AIPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5672AIPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC5672IPFBG4 Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5672AIPFBR vs DAC5672IPFBG4
DAC5672IPFB Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 Texas Instruments DAC5672AIPFBR vs DAC5672IPFB

Related Parts for DAC5672AIPFBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC5672AIPFBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC5672AIPFBR by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC5672AIPFBR would you like to use for your alert(s)?
  • Please alert me when DAC5672AIPFBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC5672AIPFBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC5672AIPFBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC5672AIPFBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC5672AIPFBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC5672AIPFBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: