-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5613
|
Newark | Dac, 14Bit, Dual, 275Msps, Tqfp-48, Resolution (Bits):14Bit, Sampling Rate:275Msps, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:3V To 3.6V, Adc/Dac Case Style:Qfp, No. Of Pins:48Pins, Input Channel Type:Parallel, Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC5672IPFB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$30.9000 / $35.8100 | Buy Now |
DISTI #
2156-DAC5672IPFB-ND
|
DigiKey | IC DAC 14BIT A-OUT 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7250 In Stock |
|
$21.6200 | Buy Now |
DISTI #
296-17549-ND
|
DigiKey | IC DAC 14BIT A-OUT 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
50 In Stock |
|
$21.4717 / $33.3600 | Buy Now |
DISTI #
595-DAC5672IPFB
|
Mouser Electronics | Digital to Analog Converters - DAC Digital to Analog Converter RoHS: Compliant | 160 |
|
$21.2300 / $29.1800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | DUAL, PARALLEL, WORD INPUT LOADING, 0.02 us SETTLING TIME, 14-BIT DAC, PQFP48 | 5 |
|
$16.0000 / $18.0000 | Buy Now |
|
Rochester Electronics | DAC5672 Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 715 |
|
$18.5600 / $21.8300 | Buy Now |
|
Greenchips | Date Code: 1127 | 10 |
|
$14.2220 / $20.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5672IPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5672IPFB
Texas Instruments
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 275 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DAC5672IPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5672IPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5672IPFBG4 | Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | DAC5672IPFB vs DAC5672IPFBG4 |