-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit, Quad, Digital-to-Analog Converter with I<sup>2</sup>C interface 10-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC6574IDGSR-ND
|
DigiKey | IC DAC 10BIT V-OUT 10VSSOP Min Qty: 90 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11078 In Stock |
|
$3.3600 | Buy Now |
DISTI #
DAC6574IDGSR-ND
|
DigiKey | IC DAC 10BIT V-OUT 10VSSOP Min Qty: 90 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1205 | Buy Now |
DISTI #
595-DAC6574IDGSR
|
Mouser Electronics | Digital to Analog Converters - DAC 10-bit Quad w/I2C interface RoHS: Compliant | 0 |
|
$3.1100 / $6.2200 | Order Now |
|
Rochester Electronics | DAC6574 10-bit, Quad, Digital-to-Analog Converter with I2C interface RoHS: Compliant Status: Active Min Qty: 1 | 11078 |
|
$2.8800 / $3.3900 | Buy Now |
|
Ameya Holding Limited | IC DAC 10-BIT QUAD I2C 10-MSOP | 58904 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC6574IDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC6574IDGSR
Texas Instruments
10-bit, Quad, Digital-to-Analog Converter with I<sup>2</sup>C interface 10-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC6574IDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC6574IDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC6574IDGSG4 | 10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105 | Texas Instruments | DAC6574IDGSR vs DAC6574IDGSG4 |
DAC6574IDGS | 10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105 | Texas Instruments | DAC6574IDGSR vs DAC6574IDGS |