Datasheets
DAC707BH by:

SERIAL, PARALLEL, 8 BITS INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZE, CERAMIC, DIP-28

Part Details for DAC707BH by Rochester Electronics LLC

Overview of DAC707BH by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DAC707BH

DAC707BH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DAC707BH Part Data Attributes

DAC707BH Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
DAC707BH Rochester Electronics LLC SERIAL, PARALLEL, 8 BITS INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZE, CERAMIC, DIP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description DIP,
Pin Count 28
Reach Compliance Code unknown
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY
Input Format SERIAL, PARALLEL, 8 BITS
JESD-30 Code R-CDIP-T28
JESD-609 Code e0
Length 30.48 mm
Linearity Error-Max (EL) 0.003%
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -15 V
Number of Bits 16
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 4.83 mm
Settling Time-Nom (tstl) 4 µs
Supply Voltage-Nom 15 V
Surface Mount NO
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

DAC707BH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC707BH by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC707BH by Rochester Electronics LLC

  • Please alert me when DAC707BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC707BH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC707BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC707BH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC707BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC707BH by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: