Part Details for DAC715UB by Burr-Brown Corp
Overview of DAC715UB by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC715UB | Texas Instruments | 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC -40 to 85 |
Price & Stock for DAC715UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC715UB-ND
|
DigiKey | DAC715 16-BIT DIGITAL-TO-ANALOG Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
880 In Stock |
|
$36.9100 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 28 Pin, SOP | 38 |
|
$44.2255 / $52.0300 | Buy Now |
|
Rochester Electronics | DAC715 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$31.6800 / $37.2700 | Buy Now |
Part Details for DAC715UB
DAC715UB CAD Models
DAC715UB Part Data Attributes
|
DAC715UB
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC715UB
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0061% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |