-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 47 |
|
$44.0300 / $51.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7541AKP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7541AKP
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, DIP-18 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC7541AKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7541AKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS7541ABN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Spectrum Microwave | DAC7541AKP vs HS7541ABN |
HS7541ABQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, CERDIP-18 | Spectrum Microwave | DAC7541AKP vs HS7541ABQ |
5962-8948102VX | CMOS,12-Bit, Monolithic Multiplying DAC | Analog Devices Inc | DAC7541AKP vs 5962-8948102VX |
HS7541AKN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | API Technologies Corp EIS (RETIRED) | DAC7541AKP vs HS7541AKN |
HS7541ABN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | API Technologies Corp EIS (RETIRED) | DAC7541AKP vs HS7541ABN |
DAC7541AKPG4 | Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-PDIP 0 to 70 | Texas Instruments | DAC7541AKP vs DAC7541AKPG4 |
HS7541ABQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, CERDIP-18 | API Technologies Corp EIS (RETIRED) | DAC7541AKP vs HS7541ABQ |