-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DAC7551IDRNTG4
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit UltrLo Glitch Vltg Output Cnvtr RoHS: Compliant | 22 |
|
$2.4100 / $4.8200 | Buy Now |
|
Rochester Electronics | DAC7551 12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$2.2300 / $2.6300 | Buy Now |
DISTI #
3118626RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.4397 | Buy Now |
DISTI #
3118626
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.4397 / $5.1848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7551IDRNTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7551IDRNTG4
Texas Instruments
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 0.6 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DAC7551IDRNTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7551IDRNTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7551IDRNR | 12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105 | Texas Instruments | DAC7551IDRNTG4 vs DAC7551IDRNR |
DAC7551IDRNRG4 | 12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105 | Texas Instruments | DAC7551IDRNTG4 vs DAC7551IDRNRG4 |