Part Details for DAC7614E by Burr-Brown Corp
Overview of DAC7614E by Burr-Brown Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAC7614E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7614E-ND
|
DigiKey | DAC7614 QUAD, SERIAL INPUT, 12-B Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
702 In Stock |
|
$13.2400 | Buy Now |
|
Bristol Electronics | 284 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 20 Pin, SSOP | 137 |
|
$20.0704 / $22.6883 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 20 Pin, SSOP | 24 |
|
$17.7641 / $21.6050 | Buy Now |
|
Rochester Electronics | DAC7614 Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 702 |
|
$11.3600 / $13.3700 | Buy Now |
Part Details for DAC7614E
DAC7614E CAD Models
DAC7614E Part Data Attributes
|
DAC7614E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC7614E
Burr-Brown Corp
D/A Converter, 4 Func, Serial Input Loading, 5us Settling Time, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |