There are no models available for this part yet.
Overview of DAC7615P by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DAC7615P by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$13.7800 / $16.2100 | Buy Now |
CAD Models for DAC7615P by Texas Instruments
Part Data Attributes for DAC7615P by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
GREEN, PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
2.5 V
|
Analog Output Voltage-Min
|
-2.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
19.305 mm
|
Linearity Error-Max (EL)
|
0.0488%
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
5 µs
|
Supply Current-Max
|
4 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DAC7615P
This table gives cross-reference parts and alternative options found for DAC7615P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7615P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7615E/1KG4 | SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO20, GREEN, SSOP-20 | Texas Instruments | DAC7615P vs DAC7615E/1KG4 |
DAC7615E/1K | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85 | Texas Instruments | DAC7615P vs DAC7615E/1K |
DAC7615EG4 | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85 | Texas Instruments | DAC7615P vs DAC7615EG4 |
Related Parts for DAC7615P
-
TMS320F28375DZWTTMicrocontrollers
-
DAC7611PDigital to Analog Converters
-
TC962COESwitching Regulator or Controllers
-
TLC083INOperational Amplifiers
-
CD4051BEMultiplexers or Switches
-
DRV102TPeripheral Drivers
-
AN6540Linear Regulator ICs
-
IRFP250Power Field-Effect Transistors
-
KSZ8999Network Interfaces