Converters
DAC7641Y/250
Description: 16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85

Overview of DAC7641Y/250 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DAC7641Y/250 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DAC7641YCT-ND
DigiKey IC DAC 16BIT V-OUT 32TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $19.6200
  • 250 $12.1766
  • 500 $11.8213
  • 750 $11.6433
$11.6433 / $19.6200 Buy Now
DISTI # 595-DAC7641Y/250
Mouser Electronics Digital to Analog Converters - DAC 16-Bit Vltg Output RoHS: Compliant 149
  • 1 $17.6700
  • 10 $16.2500
  • 25 $15.5800
  • 100 $13.7200
  • 250 $12.2400
  • 500 $12.1500
$12.1500 / $17.6700 Buy Now
Quest Components   80
  • 1 $19.9620
  • 15 $16.4132
  • 62 $15.5260
$15.5260 / $19.9620 Buy Now

CAD Models for DAC7641Y/250 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC7641Y/250 by Texas Instruments

DAC7641Y/250
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP32,.28SQ
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e4
Length
5 mm
Linearity Error-Max (EL)
0.0061%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Bits
16
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP32,.28SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Seated Height-Max
1.2 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
0.5 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. DAC7641Y/250
    Texas Instruments
    16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85
    VS

Related Parts for DAC7641Y/250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7641Y/250 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7641Y/250 by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC7641Y/250 would you like to use for your alert(s)?
  • Please alert me when DAC7641Y/250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC7641Y/250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7641Y/250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC7641Y/250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7641Y/250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7641Y/250 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: