Part Details for DAC7724NB by Burr-Brown Corp
Overview of DAC7724NB by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7724NB/750 | Texas Instruments | 12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PLCC -40 to 85 | |
DAC7724NB | Texas Instruments | 12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PLCC -40 to 85 |
Price & Stock for DAC7724NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7724NB-ND
|
DigiKey | IC DAC 12BIT V-OUT 28PLCC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
283 In Stock |
|
$30.8600 | Buy Now |
|
Rochester Electronics | DAC7724 12-bit quad voltage output DAC with reset to mid-scale RoHS: Compliant Status: Active Min Qty: 1 | 283 |
|
$26.4800 / $31.1500 | Buy Now |
Part Details for DAC7724NB
DAC7724NB CAD Models
DAC7724NB Part Data Attributes
|
DAC7724NB
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC7724NB
Burr-Brown Corp
D/A Converter, 4 Func, Parallel, Word Input Loading, 8us Settling Time, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |