Part Details for DAC7801KU/1K by Burr-Brown Corp
Overview of DAC7801KU/1K by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC7801KU/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DAC7801 Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$28.3800 / $33.3900 | Buy Now |
Part Details for DAC7801KU/1K
DAC7801KU/1K CAD Models
DAC7801KU/1K Part Data Attributes
|
DAC7801KU/1K
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC7801KU/1K
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.4us Settling Time, PDSO24, GREEN, PLASTIC, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.4 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DAC7801KU/1K
This table gives cross-reference parts and alternative options found for DAC7801KU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7801KU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7801LU/1KG4 | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801LU/1KG4 |
DAC7801LU/1K | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801LU/1K |
DAC7801KU/1KG4 | PARALLEL, 8 BITS INPUT LOADING, 0.4us SETTLING TIME, 12-BIT DAC, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DAC7801KU/1K vs DAC7801KU/1KG4 |
DAC7801LUG4 | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801LUG4 |
DAC7801KU/1K | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801KU/1K |
DAC7801KU | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801KU |
DAC7801LU | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801KU/1K vs DAC7801LU |