Part Details for DAC8043A1FS by Analog Devices Inc
Overview of DAC8043A1FS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC8043A1FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 78 |
|
$9.3629 / $11.3873 | Buy Now | |
|
Rochester Electronics | DAC8043 - 12-Bit Serial Input Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1448 |
|
$7.2300 / $8.5100 | Buy Now |
Part Details for DAC8043A1FS
DAC8043A1FS CAD Models
DAC8043A1FS Part Data Attributes:
|
DAC8043A1FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8043A1FS
Analog Devices Inc
IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDSO8, 1.75 MM HEIGHT, LOW PROFILE, SOIC-8, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DAC8043A1FS
This table gives cross-reference parts and alternative options found for DAC8043A1FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043A1FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8043AFS-REEL7 | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043A1FS vs DAC8043AFS-REEL7 |
DAC8043A1FSZ | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043A1FS vs DAC8043A1FSZ |
DAC8043AFSZ | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043A1FS vs DAC8043AFSZ |
DAC8043AFS | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043A1FS vs DAC8043AFS |