Part Details for DAC8043AEPZ by Analog Devices Inc
Overview of DAC8043AEPZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for DAC8043AEPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8043AEPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$16.5723 / $23.1800 | Buy Now |
DISTI #
584-DAC8043AEPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT, 5 VOLT MULTIPLYING DAC RoHS: Compliant | 41 |
|
$14.5000 / $23.1700 | Buy Now |
|
Analog Devices Inc | 12-BIT, 5 VOLT MULTIPLYING DAC Min Qty: 1 Package Multiple: 50 | 26002 |
|
$11.0300 / $23.1800 | Buy Now |
|
Rochester Electronics | DAC8043 - 12-Bit Serial Input Multiplying D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 41733 |
|
$14.7400 / $17.3400 | Buy Now |
Part Details for DAC8043AEPZ
DAC8043AEPZ CAD Models
DAC8043AEPZ Part Data Attributes
|
DAC8043AEPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8043AEPZ
Analog Devices Inc
12-Bit Current-Out DAC in TSSOP-8 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DAC8043AEPZ
This table gives cross-reference parts and alternative options found for DAC8043AEPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043AEPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8043AEP | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDIP8, PLASTIC, DIP-8, Digital to Analog Converter | Analog Devices Inc | DAC8043AEPZ vs DAC8043AEP |