Converters
DAC8043AFRU
Description: SERIAL INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDSO8, 1.10 MM HEIGHT, TSSOP-8

Overview of DAC8043AFRU by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DAC8043AFRUZ-REEL7 Analog Devices 12-BIT, 5 VOLT MULTIPLYING DAC
DAC8043AFRUZ Analog Devices 12-Bit 5V Multiplying DAC

CAD Models for DAC8043AFRU by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC8043AFRU by Rochester Electronics LLC

DAC8043AFRU
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
1.2 mm
Settling Time-Nom (tstl)
1 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. DAC8043AFRU
    Rochester Electronics LLC
    SERIAL INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDSO8, 1.10 MM HEIGHT, TSSOP-8
    VS

Related Parts for DAC8043AFRU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8043AFRU by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8043AFRU by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DAC8043AFRU would you like to use for your alert(s)?
  • Please alert me when DAC8043AFRU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8043AFRU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8043AFRU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8043AFRU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8043AFRU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8043AFRU by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: