Converters
DAC80501MDGST
Texas Instruments
Description: True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125

Overview of DAC80501MDGST by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Price & Stock for DAC80501MDGST by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DAC80501MDGSTCT-ND
DigiKey SINGALE CHANNEL DAC 16BIT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1639
In Stock
  • 1 $8.5400
  • 10 $6.3920
  • 25 $5.8560
  • 100 $5.2663
  • 250 $4.9850
  • 500 $4.8154
  • 750 $4.7305
  • 1,250 $4.6363
  • 1,750 $4.5813
$4.5813 / $8.5400 Buy Now
DISTI # 595-DAC80501MDGST
Mouser Electronics Digital to Analog Converters - DAC True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 RoHS: Compliant 1258
  • 1 $7.9200
  • 10 $7.1600
  • 25 $6.8300
  • 100 $5.9300
  • 250 $5.6600
  • 500 $5.1600
  • 1,000 $4.4900
$4.4900 / $7.9200 Buy Now
DISTI # SMC-DAC80501MDGST
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 404
RFQ

CAD Models for DAC80501MDGST by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC80501MDGST by Texas Instruments

DAC80501MDGST
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-07-13
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
2
Number of Bits
16
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Settling Time-Max
5 µs
Settling Time-Nom (tstl)
5 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. DAC80501MDGST
    Texas Instruments
    True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125
    VS

Alternate Parts for DAC80501MDGST

This table gives cross-reference parts and alternative options found for DAC80501MDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC80501MDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC80501MDGSR True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 Texas Instruments DAC80501MDGST vs DAC80501MDGSR
Part Number Description Manufacturer Compare
DAC80501MDQFT True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 Texas Instruments DAC80501MDGST vs DAC80501MDQFT
DAC80501ZDGST True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 Texas Instruments DAC80501MDGST vs DAC80501ZDGST
DAC80501MDQFR True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 Texas Instruments DAC80501MDGST vs DAC80501MDQFR
DAC80501ZDQFR True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 Texas Instruments DAC80501MDGST vs DAC80501ZDQFR
PDAC80501MDQFT True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 Texas Instruments DAC80501MDGST vs PDAC80501MDQFT
AD5689RBRUZ Dual, 16-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface Analog Devices Inc DAC80501MDGST vs AD5689RBRUZ
AD5689BCPZ-RL7 Dual, 16-Bit nanoDAC+™ with SPI Interface Analog Devices Inc DAC80501MDGST vs AD5689BCPZ-RL7
DAC80501MDGSR True 16-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 Texas Instruments DAC80501MDGST vs DAC80501MDGSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC80501MDGST by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC80501MDGST by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC80501MDGST would you like to use for your alert(s)?
  • Please alert me when DAC80501MDGST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC80501MDGST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC80501MDGST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC80501MDGST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC80501MDGST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC80501MDGST by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: