Part Details for DAC8143FSZ-REEL by Analog Devices Inc
Overview of DAC8143FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DAC8143FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DAC8143FSZ-REELCT-ND
|
DigiKey | IC DAC 12BIT A-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.7166 / $23.3300 | Buy Now |
DISTI #
584-DAC8143FSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC SERIAL INPUT 12-BIT DAC RoHS: Compliant | 0 |
|
$15.7100 | Order Now |
|
Analog Devices Inc | SERIAL INPUT 12-BIT DAC Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$15.7166 / $23.3300 | Buy Now |
DISTI #
26635546
|
Verical | DAC 1-CH R-2R 12-bit 16-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$17.1000 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT DAISYCHAIN 16SOIC | 2000 |
|
RFQ | |
DISTI #
DAC8143FSZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$15.6600 | Buy Now |
Part Details for DAC8143FSZ-REEL
DAC8143FSZ-REEL CAD Models
DAC8143FSZ-REEL Part Data Attributes:
|
DAC8143FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8143FSZ-REEL
Analog Devices Inc
12-Bit Current-Out, Daisy-Chained DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.38 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC8143FSZ-REEL
This table gives cross-reference parts and alternative options found for DAC8143FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8143FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8143FSZ | 12-Bit Current-Out, Daisy-Chained DAC | Analog Devices Inc | DAC8143FSZ-REEL vs DAC8143FSZ |
DAC8143FS | D/A Converter, 1 Func, PDSO16, | Precision Monolithics Inc | DAC8143FSZ-REEL vs DAC8143FS |
DAC8143FS | IC SERIAL INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | DAC8143FSZ-REEL vs DAC8143FS |