Part Details for DAC8221FSZ by Analog Devices Inc
Overview of DAC8221FSZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8221FSZ | Analog Devices | DUAL 12-BIT CMOS D/A CONV |
Price & Stock for DAC8221FSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DAC8221FSZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$49.5375 / $70.9200 | Buy Now |
DISTI #
584-DAC8221FSZ
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 12-BIT CMOS D/A CONV RoHS: Compliant | 12 |
|
$57.1000 / $67.7800 | Buy Now |
|
Analog Devices Inc | DUAL 12-BIT CMOS D/A CONV Package Multiple: 1 | 10 |
|
$39.1500 / $70.9200 | Buy Now |
|
Rochester Electronics | DAC8221 - Dual 12-Bit Buffered Multiplying CMOS DAC Converter RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$49.1200 / $57.7900 | Buy Now |
|
ComSIT USA | DUAL 12-BIT BUFFERED MULTIPLYING CMOS D/A CONVERTER D/A Converter, 2 Func, Parallel, Word Input Loading, 0.45us Settling Time, PDSO24 RoHS: Compliant |
|
|
RFQ | |
DISTI #
DAC8221FSZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 12 | 0 |
|
$51.8300 / $57.7400 | Buy Now |
DISTI #
C1S103100214970
|
Chip1Stop | DAC 2-CH R-2R 12-bit 24-Pin SOIC W RoHS: Compliant pbFree: Yes Container: Tube | 5 |
|
$53.0000 | Buy Now |
Part Details for DAC8221FSZ
DAC8221FSZ CAD Models
DAC8221FSZ Part Data Attributes
|
DAC8221FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8221FSZ
Analog Devices Inc
Dual 12-Bit Buffered Multiplying CMOS D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.45 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC8221FSZ
This table gives cross-reference parts and alternative options found for DAC8221FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8221FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8221FS | D/A Converter, 12-Bit, 2 Func, CMOS, PDSO24, | Precision Monolithics Inc | DAC8221FSZ vs DAC8221FS |