Converters
DAC8311IDCKRG4
Texas Instruments
Description: 14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125

Overview of DAC8311IDCKRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for DAC8311IDCKRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC DAC 14-BIT 1CH V-OUT SC70-6 5010
  • 17 $2.9800
  • 41 $2.4450
  • 64 $2.3690
  • 88 $2.2920
  • 113 $2.2160
  • 151 $1.9870
$1.9870 / $2.9800 Buy Now

CAD Models for DAC8311IDCKRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC8311IDCKRG4 by Texas Instruments

DAC8311IDCKRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP6,.08
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Bits
14
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
12 µs
Supply Current-Max
0.16 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. DAC8311IDCKRG4
    Texas Instruments
    14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
    VS

Alternate Parts for DAC8311IDCKRG4

This table gives cross-reference parts and alternative options found for DAC8311IDCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8311IDCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC8311IDCKT 14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 Texas Instruments DAC8311IDCKRG4 vs DAC8311IDCKT
DAC8311IDCKR 14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 Texas Instruments DAC8311IDCKRG4 vs DAC8311IDCKR
Part Number Description Manufacturer Compare
DAC101C081QISDX/NOPB 10-Bit Micro Power Dig-to-Analog Converter 6-WSON -40 to 125 Texas Instruments DAC8311IDCKRG4 vs DAC101C081QISDX/NOPB
DAC7311IDCKT 12-bit, single-channel, ultra-low power DAC in 6-pin SC70 package for battery powered applications 6-SC70 -40 to 125 Texas Instruments DAC8311IDCKRG4 vs DAC7311IDCKT
DAC5311IDCKRG4 8bit, Single Channel, 80uA, 1.8V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 Texas Instruments DAC8311IDCKRG4 vs DAC5311IDCKRG4
DAC101C081CIMKX SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 Texas Instruments DAC8311IDCKRG4 vs DAC101C081CIMKX
DAC6311IDCKRG4 10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 Texas Instruments DAC8311IDCKRG4 vs DAC6311IDCKRG4
DAC101C081CIMKX/NOPB 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 Texas Instruments DAC8311IDCKRG4 vs DAC101C081CIMKX/NOPB
AD5310BRT-REEL SERIAL INPUT LOADING, 6us SETTLING TIME, 10-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN Analog Devices Inc DAC8311IDCKRG4 vs AD5310BRT-REEL
DAC7311IDCKR 12-bit, single-channel, ultra-low power DAC in 6-pin SC70 package for battery powered applications 6-SC70 -40 to 125 Texas Instruments DAC8311IDCKRG4 vs DAC7311IDCKR
DAC6311IDCKTG4 10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 Texas Instruments DAC8311IDCKRG4 vs DAC6311IDCKTG4
AD5310WBRTZ-REEL7 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 Analog Devices Inc DAC8311IDCKRG4 vs AD5310WBRTZ-REEL7

Related Parts for DAC8311IDCKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8311IDCKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8311IDCKRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC8311IDCKRG4 would you like to use for your alert(s)?
  • Please alert me when DAC8311IDCKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8311IDCKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8311IDCKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8311IDCKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8311IDCKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8311IDCKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: