Part Details for DAC8412EP by Analog Devices Inc
Overview of DAC8412EP by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAC8412EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 28 Pin, DIP | 1 |
|
$12.2454 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 28 Pin, DIP | 21 |
|
$58.6160 / $68.9600 | Buy Now |
|
Rochester Electronics | Quad, 12-Bit DAC Voltage Output with READBACK RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 435 |
|
$54.7900 / $64.4600 | Buy Now |
Part Details for DAC8412EP
DAC8412EP CAD Models
DAC8412EP Part Data Attributes:
|
DAC8412EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8412EP
Analog Devices Inc
Quad, 12-Bit DAC Voltage Output with Readback
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC8412EP
This table gives cross-reference parts and alternative options found for DAC8412EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8412EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7346GUL | Clock Generator, 38MHz, CMOS, PBGA6, 1.50 X 1 MM, ROHS COMPLAINT, VCSP-6 | ROHM Semiconductor | DAC8412EP vs BU7346GUL |
DAC8412EPZ | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8412EP vs DAC8412EPZ |