Part Details for DAC8420ESZ by Analog Devices Inc
Overview of DAC8420ESZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8420ESZ | Analog Devices | QUAD VOLT-OUTPUT 12-BIT | |
DAC8420ESZ-REEL | Analog Devices | QUAD VOLT-OUTPUT 12-BIT |
Price & Stock for DAC8420ESZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8033
|
Newark | Da Converter, 12Bit, Wsoic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:± 14.25V To ± 15.75V, 4.75V To 5.25V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Input Channel Type:Serialrohs Compliant: Yes |Analog Devices DAC8420ESZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$96.2800 / $112.2200 | Buy Now |
DISTI #
505-DAC8420ESZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
227 In Stock |
|
$89.6248 / $117.1600 | Buy Now |
DISTI #
584-DAC8420ESZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD VOLT-OUTPUT 12-BIT RoHS: Compliant | 3086 |
|
$86.0400 / $112.2200 | Buy Now |
|
Analog Devices Inc | QUAD VOLT-OUTPUT 12-BIT Package Multiple: 1 | 144 |
|
$67.2500 / $117.1600 | Buy Now |
DISTI #
26619170
|
Verical | DAC 4-CH 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 108 |
|
$102.4286 | Buy Now |
DISTI #
DAC8420ESZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 6 | 0 |
|
$93.7600 / $107.5500 | Buy Now |
DISTI #
C1S103100201851
|
Chip1Stop | QUAD VOLT-OUTPUT 12-BIT RoHS: Compliant pbFree: No Container: Tube | 6 |
|
$105.0000 / $107.0000 | Buy Now |
Part Details for DAC8420ESZ
DAC8420ESZ CAD Models
DAC8420ESZ Part Data Attributes
|
DAC8420ESZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8420ESZ
Analog Devices Inc
Quad 12-Bit Serial Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC8420ESZ
This table gives cross-reference parts and alternative options found for DAC8420ESZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8420ESZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8420ES-REEL | QUAD, SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | DAC8420ESZ vs DAC8420ES-REEL |