Part Details for DAC8426AR/883C by Analog Devices Inc
Overview of DAC8426AR/883C by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for DAC8426AR/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DAC8426AR/883C-ND
|
DigiKey | IC DAC 8BIT QUAD 10VREF 20CDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$313.2906 / $327.1100 | Buy Now |
DISTI #
584-DAC8426AR883C
|
Mouser Electronics | Digital to Analog Converters - DAC COMPLETE QUAD 8-BIT DAC-LEV.B RoHS: Not Compliant | 0 |
|
$301.6900 / $319.4800 | Order Now |
|
Rochester Electronics | Quad 8-Bit Voltage OUT CMOS DAC with INTERNAL 10V Reference RoHS: Not Compliant Status: Active Min Qty: 1 | 556 |
|
$282.7200 / $332.6200 | Buy Now |
Part Details for DAC8426AR/883C
DAC8426AR/883C CAD Models
DAC8426AR/883C Part Data Attributes
|
DAC8426AR/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8426AR/883C
Analog Devices Inc
Quad 8-Bit Voltage Out CMOS DAC Complete with Internal 10V Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DAC8426AR/883C
This table gives cross-reference parts and alternative options found for DAC8426AR/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8426AR/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8426EPZ | Quad 8-Bit Voltage Out CMOS DAC Complete with Internal 10V Reference | Analog Devices Inc | DAC8426AR/883C vs DAC8426EPZ |
DAC8426AR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8426AR/883C vs DAC8426AR |
DAC8426AR/883 | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8426AR/883C vs DAC8426AR/883 |