There are no models available for this part yet.
Overview of DAC8512EP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8512EPZ | Analog Devices | +5V 12-BIT MULT.DAC IC |
Price & Stock for DAC8512EP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Digital Analog Converter, Single, 12 Bit, 8 Pin, DIP | 1 |
|
$26.4984 | Buy Now | ||
Rochester Electronics | DAC8512 - 5V, Serial Input 12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1951 |
|
$14.3600 / $16.8900 | Buy Now |
CAD Models for DAC8512EP by Analog Devices Inc
Part Data Attributes for DAC8512EP by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
4.095 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
COMPLEMENTARY OFFSET BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.88 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Settling Time-Nom (tstl)
|
16 µs
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DAC8512EP
This table gives cross-reference parts and alternative options found for DAC8512EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8512EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8512EPZ | +5V, Serial Input Complete 12-Bit DAC | Analog Devices Inc | DAC8512EP vs DAC8512EPZ |
Related Parts for DAC8512EP
-
M306N4FGTFPMicrocontrollers
-
ADS7813PG4Analog to Digital Converters
-
DAC8512EPZDigital to Analog Converters
-
TDC7200PWOther Analog ICs
-
LM2576S-12Switching Regulator or Controllers
-
LM358MOperational Amplifiers
-
MC14016BDGMultiplexers or Switches
-
LM2940T-5.0/NOPBLinear Regulator ICs
-
SUP57N20-33Power Field-Effect Transistors