Part Details for DAC8512EZ by Analog Devices Inc
Overview of DAC8512EZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC8512EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8512EZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 8CERDIP Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1571 In Stock |
|
$8.2300 | Buy Now |
|
Rochester Electronics | DAC8512 - 5V, Serial Input 12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1571 |
|
$7.0600 / $8.3000 | Buy Now |
Part Details for DAC8512EZ
DAC8512EZ CAD Models
DAC8512EZ Part Data Attributes
|
DAC8512EZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8512EZ
Analog Devices Inc
IC SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, CDIP8, MINI, GLASS SEALED, CERDIP-8, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC8512EZ
This table gives cross-reference parts and alternative options found for DAC8512EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8512EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8512EPZ | +5V, Serial Input Complete 12-Bit DAC | Analog Devices Inc | DAC8512EZ vs DAC8512EPZ |
DAC8512EP | SERIAL INPUT LOADING, 16us SETTLING TIME, 12-BIT DAC, PDIP8, MINI, PLASTIC, DIP-8 | Analog Devices Inc | DAC8512EZ vs DAC8512EP |