Part Details for DAC8562FRU-REEL7 by Analog Devices Inc
Overview of DAC8562FRU-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for DAC8562FRU-REEL7
DAC8562FRU-REEL7 CAD Models
DAC8562FRU-REEL7 Part Data Attributes
|
DAC8562FRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8562FRU-REEL7
Analog Devices Inc
12-BIT DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |
Alternate Parts for DAC8562FRU-REEL7
This table gives cross-reference parts and alternative options found for DAC8562FRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8562FRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8562FSZ-REEL | +5 Volt, Parallel Input Complete 12-Bit DAC | Analog Devices Inc | DAC8562FRU-REEL7 vs DAC8562FSZ-REEL |
DAC8562FSZ | +5 Volt, Parallel Input Complete 12-Bit DAC | Analog Devices Inc | DAC8562FRU-REEL7 vs DAC8562FSZ |
DAC8562FS-REEL | IC PARALLEL, WORD INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO20, SOL-20, Digital to Analog Converter | Analog Devices Inc | DAC8562FRU-REEL7 vs DAC8562FS-REEL |