Part Details for DAC8562FRUZ by Analog Devices Inc
Overview of DAC8562FRUZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for DAC8562FRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DAC8562 - +5 VOLT, Parallel Input 12-Bit DAC RoHS: Compliant Status: Obsolete Min Qty: 1 | 6433 |
|
$13.0200 / $15.3100 | Buy Now |
Part Details for DAC8562FRUZ
DAC8562FRUZ CAD Models
DAC8562FRUZ Part Data Attributes
|
DAC8562FRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8562FRUZ
Analog Devices Inc
+5 Volt, Parallel Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for DAC8562FRUZ
This table gives cross-reference parts and alternative options found for DAC8562FRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8562FRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8562FRU-REEL7 | 12-BIT DAC | Analog Devices Inc | DAC8562FRUZ vs DAC8562FRU-REEL7 |