Part Details for DAE-15P-K87 by ITT Interconnect Solutions
Overview of DAE-15P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAE-15P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAE-15P-K87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot 15 Terminal 1 Port - Bulk (Alt: DAE-15P-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$7.3920 / $14.2740 | Buy Now |
DISTI #
965-DAE-15P-K87
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 13 |
|
$27.7100 | Buy Now |
DISTI #
74746516
|
RS | D Sub,121073-4050 D | ITT Cannon DAE-15P-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3300 | RFQ |
DISTI #
ITTDAE-15P-K87
|
Heilind Electronics | DAE-15P-K87 - D-SUB ORIGINAL D 121073-3346 D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $13.9600 | Buy Now |
DISTI #
DAE-15P-K87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot 15 Terminal 1 Port - Bulk (Alt: DAE-15P-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$7.3920 / $14.2740 | Buy Now |
DISTI #
ITTDAE-15P-K87
|
Interstate Connecting Components | DAE-15P-K87 - D-SUB ORIGINAL D 121073-3346 D | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0300 / $13.9600 | Buy Now |
Part Details for DAE-15P-K87
DAE-15P-K87 CAD Models
DAE-15P-K87 Part Data Attributes:
|
DAE-15P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAE-15P-K87
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |